
UCC27322D | |
|---|---|
DigiKey Part Number | 296-13673-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27322D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.11.84400 | kr.118.44 |
| 75 | kr.9.89707 | kr.742.28 |
| 150 | kr.9.44353 | kr.1,416.53 |
| 300 | kr.9.07017 | kr.2,721.05 |
| 525 | kr.8.81754 | kr.4,629.21 |
| 1.050 | kr.8.55502 | kr.8,982.77 |
| 2.550 | kr.8.28557 | kr.21,128.20 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |


