
UCC27302AQDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27302AQDRCRQ1TR-ND - Tape & Reel (TR) 296-UCC27302AQDRCRQ1CT-ND - Cut Tape (CT) 296-UCC27302AQDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27302AQDRCRQ1 |
Description | AUTOMOTIVE, 120V 4A HALF-BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3.7A, 4.5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 2 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 7V ~ 17V | Package / Case 10-VFDFN Exposed Pad |
Logic Voltage - VIL, VIH 1.9V, 1.7V | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.10.58800 | kr.105.88 |
| 25 | kr.9.65720 | kr.241.43 |
| 100 | kr.8.63380 | kr.863.38 |
| 250 | kr.8.14588 | kr.2,036.47 |
| 500 | kr.7.89596 | kr.3,947.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.31093 | kr.21,932.79 |
| 6.000 | kr.7.16463 | kr.42,987.78 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |


