
TLV75510PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TLV75510PDQNRM3TR-ND - Tape & Reel (TR) 296-TLV75510PDQNRM3CT-ND - Cut Tape (CT) 296-TLV75510PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75510PDQNRM3 |
Description | IC REG LINEAR 1V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.83V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.80400 | kr.8.04 |
| 25 | kr.0.71000 | kr.17.75 |
| 100 | kr.0.60310 | kr.60.31 |
| 250 | kr.0.55272 | kr.138.18 |
| 500 | kr.0.52212 | kr.261.06 |
| 1.000 | kr.0.49691 | kr.496.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46577 | kr.1,397.31 |
| 6.000 | kr.0.45054 | kr.2,703.24 |
| 9.000 | kr.0.44292 | kr.3,986.28 |
| 15.000 | kr.0.43447 | kr.6,517.05 |
| 21.000 | kr.0.42953 | kr.9,020.13 |
| 30.000 | kr.0.42478 | kr.12,743.40 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

