
UCC27211ADRMT | |
|---|---|
DigiKey Part Number | 296-37013-2-ND - Tape & Reel (TR) 296-37013-1-ND - Cut Tape (CT) 296-37013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211ADRMT |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211ADRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.51432 | kr.3,628.58 |
| 500 | kr.14.04030 | kr.7,020.15 |
| 750 | kr.13.80299 | kr.10,352.24 |
| 1.250 | kr.13.53998 | kr.16,924.97 |
| 1.750 | kr.13.38627 | kr.23,425.97 |
| 2.500 | kr.13.23850 | kr.33,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.18.44800 | kr.184.48 |
| 25 | kr.16.94960 | kr.423.74 |
| 100 | kr.15.30020 | kr.1,530.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.15.23300 | kr.152.33 |
| 25 | kr.13.95840 | kr.348.96 |
| 100 | kr.12.56100 | kr.1,256.10 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |

