Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27201DR

DigiKey Part Number
296-39525-2-ND - Tape & Reel (TR)
296-39525-1-ND - Cut Tape (CT)
296-39525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27201DR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27201DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.51300kr.125.13
25kr.11.44040kr.286.01
100kr.10.25970kr.1,025.97
250kr.9.69696kr.2,424.24
500kr.9.35796kr.4,678.98
1.000kr.9.07884kr.9,078.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.78423kr.21,960.58
5.000kr.8.60672kr.43,033.60
7.500kr.8.51780kr.63,883.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500