
UCC27201DR | |
|---|---|
DigiKey Part Number | 296-39525-2-ND - Tape & Reel (TR) 296-39525-1-ND - Cut Tape (CT) 296-39525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.04773 | kr.22,619.33 |
| 5.000 | kr.8.86493 | kr.44,324.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.78000 | kr.16.78 |
| 10 | kr.12.51300 | kr.125.13 |
| 25 | kr.11.44040 | kr.286.01 |
| 100 | kr.10.25970 | kr.1,025.97 |
| 250 | kr.9.69696 | kr.2,424.24 |
| 500 | kr.9.35796 | kr.4,678.98 |
| 1.000 | kr.9.07884 | kr.9,078.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.12.88600 | kr.128.86 |
| 25 | kr.11.78240 | kr.294.56 |
| 100 | kr.10.56710 | kr.1,056.71 |
| 250 | kr.9.98784 | kr.2,496.96 |
| 500 | kr.9.75920 | kr.4,879.60 |
| Unit Price without VAT: | kr.16.78000 |
|---|---|
| Unit Price with VAT: | kr.20.97500 |

