
UCC27201ADRMT | |
|---|---|
DigiKey Part Number | 296-29356-2-ND - Tape & Reel (TR) 296-29356-1-ND - Cut Tape (CT) 296-29356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRMT |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.14.20200 | kr.142.02 |
| 25 | kr.13.00480 | kr.325.12 |
| 100 | kr.11.69220 | kr.1,169.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.06584 | kr.2,766.46 |
| 500 | kr.10.68836 | kr.5,344.18 |
| 750 | kr.10.49929 | kr.7,874.47 |
| 1.250 | kr.10.28977 | kr.12,862.21 |
| 1.750 | kr.10.16733 | kr.17,792.83 |
| 2.500 | kr.10.04966 | kr.25,124.15 |
| 6.250 | kr.9.79609 | kr.61,225.56 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |

