
UCC27201ADRCT | |
|---|---|
DigiKey Part Number | 296-30051-2-ND - Tape & Reel (TR) 296-30051-1-ND - Cut Tape (CT) 296-30051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRCT |
Description | IC GATE DRVR HALF-BRIDGE 9VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 9 Leads | |
Supplier Device Package | 9-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 10 | kr.14.91800 | kr.149.18 |
| 25 | kr.13.67000 | kr.341.75 |
| 100 | kr.12.29740 | kr.1,229.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.64292 | kr.2,910.73 |
| 500 | kr.11.24812 | kr.5,624.06 |
| 750 | kr.11.05051 | kr.8,287.88 |
| 1.250 | kr.10.83151 | kr.13,539.39 |
| 1.750 | kr.10.70349 | kr.18,731.11 |
| 2.500 | kr.10.58033 | kr.26,450.83 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |

