Converter Offline Boost, Flyback, Forward Topology 700kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25701N

DigiKey Part Number
296-11364-5-ND
Manufacturer
Manufacturer Product Number
UCC25701N
Description
IC OFFLINE SWITCH MULT TOP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 700kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC25701N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
9V ~ 15V
Duty Cycle
99%
Frequency - Switching
700kHz
Fault Protection
Current Limiting
Control Features
Soft Start, Sync
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.18000kr.82.18
10kr.64.66000kr.646.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.18000
Unit Price with VAT:kr.102.72500