Power Supply Controller Resonant Converter Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC256402DDBT

DigiKey Part Number
296-UCC256402DDBTTR-ND - Tape & Reel (TR)
296-UCC256402DDBTCT-ND - Cut Tape (CT)
296-UCC256402DDBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC256402DDBT
Description
HALF BRIDGE CONT WITH HV DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC256402DDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
600V
Voltage - Supply
13V ~ 26V
Current - Supply
2.2 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
10kr.14.53100kr.145.31
25kr.13.30880kr.332.72
100kr.11.96360kr.1,196.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.32196kr.2,830.49
500kr.10.93524kr.5,467.62
750kr.10.74156kr.8,056.17
1.250kr.10.52709kr.13,158.86
1.750kr.10.40162kr.18,202.83
2.500kr.10.28104kr.25,702.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000