
UCC25630-3DDBR | |
|---|---|
DigiKey Part Number | 296-48222-2-ND - Tape & Reel (TR) 296-48222-1-ND - Cut Tape (CT) 296-48222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25630-3DDBR |
Description | UCC25630-3DDBR |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25630-3DDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11.25V ~ 26V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Hybrid Hysteretic Control (HHC) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.09334 | kr.37,733.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.65000 | kr.27.65 |
| 10 | kr.20.92300 | kr.209.23 |
| 25 | kr.19.24640 | kr.481.16 |
| 100 | kr.17.40090 | kr.1,740.09 |
| 250 | kr.16.52100 | kr.4,130.25 |
| 500 | kr.15.99064 | kr.7,995.32 |
| 1.000 | kr.15.55417 | kr.15,554.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.9.70900 | kr.97.09 |
| 25 | kr.8.84760 | kr.221.19 |
| 100 | kr.7.89930 | kr.789.93 |
| 250 | kr.7.44800 | kr.1,862.00 |
| 500 | kr.7.17576 | kr.3,587.88 |
| 1.000 | kr.6.95167 | kr.6,951.67 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |

