
UCC2540PWPR | |
|---|---|
DigiKey Part Number | UCC2540PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2540PWPR |
Description | IC SECONDARY SIDE CTRLR 20HTSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2540PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 35V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.26.32834 | kr.52,656.68 |
| Unit Price without VAT: | kr.26.32834 |
|---|---|
| Unit Price with VAT: | kr.32.91043 |


