
UCC25230DRMT | |
|---|---|
DigiKey Part Number | 296-29900-2-ND - Tape & Reel (TR) 296-29900-1-ND - Cut Tape (CT) 296-29900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25230DRMT |
Description | IC REG BUCK FLYBACK ADJ 8VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | UCC25230DRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.50000 | kr.33.50 |
| 10 | kr.25.55900 | kr.255.59 |
| 25 | kr.23.57480 | kr.589.37 |
| 100 | kr.21.39260 | kr.2,139.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.35248 | kr.5,088.12 |
| 500 | kr.19.72544 | kr.9,862.72 |
| 750 | kr.19.41148 | kr.14,558.61 |
| 1.250 | kr.19.06335 | kr.23,829.19 |
| 1.750 | kr.18.86011 | kr.33,005.19 |
| 2.500 | kr.18.66446 | kr.46,661.15 |
| Unit Price without VAT: | kr.33.50000 |
|---|---|
| Unit Price with VAT: | kr.41.87500 |


