
TPS74634PQWDRBRQ1 | |
|---|---|
DigiKey Part Number  | 296-TPS74634PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74634PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74634PQWDRBRQ1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS74634PQWDRBRQ1  | 
Description  | IC REG LINEAR 3.4V 1A 8-SON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 3.4V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.265V @ 1A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 36 µA  | |
PSRR  | 53dB ~ 30dB (1kHz ~ 1MHz)  | |
Control Features  | Enable, Power Good  | |
Protection Features  | Over Current, Over Temperature, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-VDFN Exposed Pad  | |
Supplier Device Package  | 8-SON (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 | 
| 10 | kr.5.37600 | kr.53.76 | 
| 25 | kr.4.86400 | kr.121.60 | 
| 100 | kr.4.29700 | kr.429.70 | 
| 250 | kr.4.02712 | kr.1,006.78 | 
| 500 | kr.3.86432 | kr.1,932.16 | 
| 1.000 | kr.3.73037 | kr.3,730.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.55616 | kr.10,668.48 | 
| 6.000 | kr.3.47533 | kr.20,851.98 | 
| 9.000 | kr.3.43486 | kr.30,913.74 | 
| 15.000 | kr.3.39001 | kr.50,850.15 | 
| Unit Price without VAT: | kr.7.42000 | 
|---|---|
| Unit Price with VAT: | kr.9.27500 | 

