
UCC21732QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21732QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21732QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21732QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21732QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21732QDWRQ1 Models |
Category | Current - Output High, Low 10A, 10A |
Mfr | Current - Peak Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13V ~ 33V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 130ns, 130ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency CQC, CSA, TUV, UL, VDE |
Rise / Fall Time (Typ) 28ns, 24ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| 10 | kr.35.54800 | kr.355.48 |
| 25 | kr.32.90720 | kr.822.68 |
| 100 | kr.30.00660 | kr.3,000.66 |
| 250 | kr.29.11988 | kr.7,279.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.26.53937 | kr.53,078.74 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |



