
UCC21732QDWEVM-025 | |
|---|---|
DigiKey Part Number | 296-UCC21732QDWEVM-025-ND |
Manufacturer | |
Manufacturer Product Number | UCC21732QDWEVM-025 |
Description | EVAL BOARD FOR UCC21732 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC21732 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | UCC21732 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,528.32000 | kr.1,528.32 |
| Unit Price without VAT: | kr.1,528.32000 |
|---|---|
| Unit Price with VAT: | kr.1,910.40000 |

