4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE05000CDLER

DigiKey Part Number
296-LMK6CE05000CDLERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6CE05000CDLER
Description
Low-jitter, high-performance, bu
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.24358kr.18,730.74
6.000kr.6.11550kr.36,693.00
9.000kr.6.05134kr.54,462.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.24358
Unit Price with VAT:kr.7.80448