
UCC21541DWR | |
|---|---|
DigiKey Part Number | 296-UCC21541DWRTR-ND - Tape & Reel (TR) 296-UCC21541DWRCT-ND - Cut Tape (CT) 296-UCC21541DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21541DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21541DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 6.5ns | |
Rise / Fall Time (Typ) | 8ns, 9ns | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 1.5A, 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.41000 | kr.21.41 |
| 10 | kr.16.07500 | kr.160.75 |
| 25 | kr.14.74000 | kr.368.50 |
| 100 | kr.13.26960 | kr.1,326.96 |
| 250 | kr.12.56808 | kr.3,142.02 |
| 500 | kr.12.39576 | kr.6,197.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.51121 | kr.23,022.42 |
| 4.000 | kr.11.27560 | kr.45,102.40 |
| Unit Price without VAT: | kr.21.41000 |
|---|---|
| Unit Price with VAT: | kr.26.76250 |

