
UCC21521DWR | |
|---|---|
DigiKey Part Number | 296-48797-2-ND - Tape & Reel (TR) 296-48797-1-ND - Cut Tape (CT) 296-48797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21521DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21521DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.35000 | kr.30.35 |
| 10 | kr.23.05200 | kr.230.52 |
| 25 | kr.21.23720 | kr.530.93 |
| 100 | kr.19.23980 | kr.1,923.98 |
| 250 | kr.18.28744 | kr.4,571.86 |
| 500 | kr.17.71350 | kr.8,856.75 |
| 1.000 | kr.17.24102 | kr.17,241.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.35785 | kr.34,715.70 |
| Unit Price without VAT: | kr.30.35000 |
|---|---|
| Unit Price with VAT: | kr.37.93750 |










