
UC3910D | |
|---|---|
DigiKey Part Number | 296-2644-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3910D |
Description | IC DAC 4BIT 16SOIC |
Customer Reference | |
Detailed Description | DAC 4 b Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3910D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 4 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.34000 | kr.43.34 |
| 10 | kr.33.34000 | kr.333.40 |
| 40 | kr.29.79975 | kr.1,191.99 |
| 120 | kr.27.82258 | kr.3,338.71 |
| Unit Price without VAT: | kr.43.34000 |
|---|---|
| Unit Price with VAT: | kr.54.17500 |

