


UC385TDTR-1 | |
|---|---|
DigiKey Part Number | UC385TDTR-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC385TDTR-1 |
Description | IC REG LINEAR 1.5V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC385TDTR-1 Models |
Category | Voltage Dropout (Max) 2.1V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Regulators 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.57.99448 | kr.28,997.24 |
| Unit Price without VAT: | kr.57.99448 |
|---|---|
| Unit Price with VAT: | kr.72.49310 |

