Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UC385T-3

DigiKey Part Number
296-2811-5-ND
Manufacturer
Manufacturer Product Number
UC385T-3
Description
IC REG LINEAR 2.5V 5A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC385T-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.1V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.437 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.60.80020kr.6,080.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.80020
Unit Price with VAT:kr.76.00025

Other Suppliers on DigiKey

2.437In Stock
Ships from Rochester Electronics, LLC