


UC385T-2 | |
|---|---|
DigiKey Part Number | 296-2810-5-ND |
Manufacturer | |
Manufacturer Product Number | UC385T-2 |
Description | IC REG LINEAR 2.1V 5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC385T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.1V @ 5A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.80020 | kr.6,080.02 |
| Unit Price without VAT: | kr.60.80020 |
|---|---|
| Unit Price with VAT: | kr.76.00025 |

