
UC3843D8TR | |
|---|---|
DigiKey Part Number | 296-46260-2-ND - Tape & Reel (TR) 296-46260-1-ND - Cut Tape (CT) 296-46260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843D8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.37600 | kr.53.76 |
| 25 | kr.4.85880 | kr.121.47 |
| 100 | kr.4.29090 | kr.429.09 |
| 250 | kr.4.02032 | kr.1,005.08 |
| 500 | kr.3.85726 | kr.1,928.63 |
| 1.000 | kr.3.77338 | kr.3,773.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.58136 | kr.8,953.40 |
| 5.000 | kr.3.49595 | kr.17,479.75 |
| 7.500 | kr.3.45319 | kr.25,898.93 |
| 12.500 | kr.3.40581 | kr.42,572.62 |
| 17.500 | kr.3.37811 | kr.59,116.92 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

