MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

UC3843AD8TRG4 | |
|---|---|
DigiKey Part Number | UC3843AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3843AD8TRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843AD8TRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | PWM | |
Topology | Boost, Buck, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 100% | |
Clock Sync | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.74471 | kr.6,861.77 |
| 5.000 | kr.2.67642 | kr.13,382.10 |
| 7.500 | kr.2.64222 | kr.19,816.65 |
| 12.500 | kr.2.60435 | kr.32,554.38 |
| 17.500 | kr.2.58218 | kr.45,188.15 |
| Unit Price without VAT: | kr.2.74471 |
|---|---|
| Unit Price with VAT: | kr.3.43089 |





