UC3843AD8G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.830
Unit Price: kr.7.17000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.548
Unit Price: kr.6.02000
Datasheet

Direct


STMicroelectronics
In Stock: 2.400
Unit Price: kr.5.44000
Datasheet

Direct


STMicroelectronics
In Stock: 11.036
Unit Price: kr.7.94000
Datasheet

Direct


STMicroelectronics
In Stock: 10.087
Unit Price: kr.5.31000
Datasheet

Direct


onsemi
In Stock: 2.312
Unit Price: kr.3.97000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Microchip Technology
In Stock: 2.299
Unit Price: kr.27.78000
Datasheet

Upgrade


STMicroelectronics
In Stock: 592
Unit Price: kr.7.10000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.633
Unit Price: kr.6.78000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1.351
Unit Price: kr.9.02000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.810
Unit Price: kr.6.14000
Datasheet

Upgrade


onsemi
In Stock: 4.164
Unit Price: kr.7.87000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843AD8G4

DigiKey Part Number
UC3843AD8G4-ND
Manufacturer
Manufacturer Product Number
UC3843AD8G4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3843AD8G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.6V ~ 30V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes