Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3836D

DigiKey Part Number
296-2524-5-ND
Manufacturer
Manufacturer Product Number
UC3836D
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3836D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
3.75mA
Voltage - Input
5.2V ~ 35V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17.880 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
75kr.89.92573kr.6,744.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.89.92573
Unit Price with VAT:kr.112.40716

Other Suppliers on DigiKey

17.880In Stock
Ships from Rochester Electronics, LLC