
UC3833J | |
|---|---|
DigiKey Part Number | 2156-UC3833J-ND |
Manufacturer | |
Manufacturer Product Number | UC3833J |
Description | ANALOG CIRCUIT, 1 FUNC, CDIP8 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 9.5mA | |
Voltage - Input | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | kr.17.09248 | kr.1,931.45 |
| Unit Price without VAT: | kr.17.09248 |
|---|---|
| Unit Price with VAT: | kr.21.36560 |


