
UC3823DW | |
|---|---|
DigiKey Part Number | 296-11263-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3823DW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3823DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 9.2 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 30V | |
Duty Cycle | 100% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.25.69804 | kr.6,167.53 |
| Unit Price without VAT: | kr.25.69804 |
|---|---|
| Unit Price with VAT: | kr.32.12255 |

