Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3709N

DigiKey Part Number
296-11245-5-ND
Manufacturer
Manufacturer Product Number
UC3709N
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3709N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
5V ~ 40V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.88.86000kr.88.86
10kr.70.05500kr.700.55
50kr.62.53040kr.3,126.52
100kr.60.20090kr.6,020.09
250kr.57.74192kr.14,435.48
500kr.56.26032kr.28,130.16
1.000kr.55.04061kr.55,040.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.88.86000
Unit Price with VAT:kr.111.07500