20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

UC3638DW

DigiKey Part Number
296-2509-5-ND
Manufacturer
Manufacturer Product Number
UC3638DW
Description
IC MOTOR DRIVER 10V-36V 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3638DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 36V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.696
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.81.15000kr.81.15
10kr.63.83400kr.638.34
25kr.59.50200kr.1,487.55
100kr.54.73860kr.5,473.86
250kr.52.46772kr.13,116.93
500kr.51.09914kr.25,549.57
1.000kr.49.97293kr.49,972.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.15000
Unit Price with VAT:kr.101.43750