



UC3637DWTR | |
|---|---|
DigiKey Part Number | 296-48794-2-ND - Tape & Reel (TR) 296-48794-1-ND - Cut Tape (CT) 296-48794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3637DWTR |
Description | IC MOTOR DRIVER 2.5V-20V 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3637DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.33000 | kr.76.33 |
| 10 | kr.59.86900 | kr.598.69 |
| 25 | kr.55.75160 | kr.1,393.79 |
| 100 | kr.51.22660 | kr.5,122.66 |
| 250 | kr.50.80976 | kr.12,702.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.45.82036 | kr.91,640.72 |
| Unit Price without VAT: | kr.76.33000 |
|---|---|
| Unit Price with VAT: | kr.95.41250 |

