
UC2950T | |
|---|---|
DigiKey Part Number | 296-13022-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2950T |
Description | IC HALF BRIDGE DRIVER 2A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Bipolar TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC2950T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | Inductive, Capacitive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | 4A | |
Voltage - Supply | 8V ~ 35V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 100°C (TJ) | |
Features | 5V Regulated Output | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.00000 | kr.78.00 |
| 10 | kr.61.22600 | kr.612.26 |
| 50 | kr.54.51860 | kr.2,725.93 |
| 100 | kr.52.44180 | kr.5,244.18 |
| 250 | kr.50.24864 | kr.12,562.16 |
| 500 | kr.48.92678 | kr.24,463.39 |
| 1.000 | kr.47.83901 | kr.47,839.01 |
| Unit Price without VAT: | kr.78.00000 |
|---|---|
| Unit Price with VAT: | kr.97.50000 |


