
UC2906DWTR | |
|---|---|
DigiKey Part Number | 296-29431-2-ND - Tape & Reel (TR) 296-29431-1-ND - Cut Tape (CT) 296-29431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2906DWTR |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2906DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.44000 | kr.62.44 |
| 10 | kr.48.65600 | kr.486.56 |
| 25 | kr.45.21320 | kr.1,130.33 |
| 100 | kr.41.43110 | kr.4,143.11 |
| 250 | kr.39.62708 | kr.9,906.77 |
| 500 | kr.38.54014 | kr.19,270.07 |
| 1.000 | kr.37.64559 | kr.37,645.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.90939 | kr.73,818.78 |
| Unit Price without VAT: | kr.62.44000 |
|---|---|
| Unit Price with VAT: | kr.78.05000 |


