Charger IC Lead Acid 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2906DW

DigiKey Part Number
296-2228-5-ND
Manufacturer
Manufacturer Product Number
UC2906DW
Description
IC BATT CHG LEAD ACID 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2906DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
-
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.108.22000kr.108.22
10kr.85.84400kr.858.44
40kr.77.89950kr.3,115.98
120kr.73.46683kr.8,816.02
280kr.70.87032kr.19,843.69
520kr.69.32802kr.36,050.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.22000
Unit Price with VAT:kr.135.27500