


UC2879DW | |
|---|---|
DigiKey Part Number | 296-11202-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2879DW |
Description | IC OFFLINE SW FULL-BRDG 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 300kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2879DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Supply (Vcc/Vdd) | 9.25V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 300kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.63000 | kr.89.63 |
| 10 | kr.70.72400 | kr.707.24 |
| 25 | kr.65.99000 | kr.1,649.75 |
| 100 | kr.60.79110 | kr.6,079.11 |
| 250 | kr.58.31188 | kr.14,577.97 |
| 500 | kr.56.81818 | kr.28,409.09 |
| 1.000 | kr.55.58838 | kr.55,588.38 |
| Unit Price without VAT: | kr.89.63000 |
|---|---|
| Unit Price with VAT: | kr.112.03750 |

