
UC2854ANG4 | |
|---|---|
DigiKey Part Number | UC2854ANG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2854ANG4 |
Description | IC PFC CTR AV CURR 200KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2854ANG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.22.00080 | kr.2,750.10 |
| Unit Price without VAT: | kr.22.00080 |
|---|---|
| Unit Price with VAT: | kr.27.50100 |


