
UC2845ADTR | |
|---|---|
DigiKey Part Number | 296-45278-2-ND - Tape & Reel (TR) 296-45278-1-ND - Cut Tape (CT) 296-45278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845ADTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.57778 | kr.11,444.45 |
| 5.000 | kr.4.47388 | kr.22,369.40 |
| 7.500 | kr.4.42187 | kr.33,164.03 |
| 12.500 | kr.4.36423 | kr.54,552.88 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |











