
UC2844DTR | |
|---|---|
DigiKey Part Number | 296-50180-2-ND - Tape & Reel (TR) 296-50180-1-ND - Cut Tape (CT) 296-50180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844DTR |
Description | IC PWM BST FLYBACK ISO CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.15900 | kr.41.59 |
| 25 | kr.3.74840 | kr.93.71 |
| 100 | kr.3.29550 | kr.329.55 |
| 250 | kr.3.07896 | kr.769.74 |
| 500 | kr.2.94860 | kr.1,474.30 |
| 1.000 | kr.2.85186 | kr.2,851.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.46621 | kr.6,165.52 |
| 5.000 | kr.2.40335 | kr.12,016.75 |
| 7.500 | kr.2.37186 | kr.17,788.95 |
| 12.500 | kr.2.33698 | kr.29,212.25 |
| 17.500 | kr.2.31661 | kr.40,540.67 |
| 25.000 | kr.2.29700 | kr.57,425.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

