
UC2844DTR | |
|---|---|
DigiKey Part Number | 296-50180-2-ND - Tape & Reel (TR) 296-50180-1-ND - Cut Tape (CT) 296-50180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844DTR |
Description | IC PWM BST FLYBACK ISO CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.21800 | kr.42.18 |
| 25 | kr.3.80160 | kr.95.04 |
| 100 | kr.3.34230 | kr.334.23 |
| 250 | kr.3.12268 | kr.780.67 |
| 500 | kr.2.99046 | kr.1,495.23 |
| 1.000 | kr.2.89234 | kr.2,892.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.50122 | kr.6,253.05 |
| 5.000 | kr.2.43747 | kr.12,187.35 |
| 7.500 | kr.2.40553 | kr.18,041.48 |
| 12.500 | kr.2.37016 | kr.29,627.00 |
| 17.500 | kr.2.34949 | kr.41,116.07 |
| 25.000 | kr.2.32961 | kr.58,240.25 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

