
UC2844D | |
|---|---|
DigiKey Part Number | 296-34719-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844D |
Description | IC PWM BST FLYBACK ISO CM 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.86100 | kr.68.61 |
| 50 | kr.5.83460 | kr.291.73 |
| 100 | kr.5.51690 | kr.551.69 |
| 250 | kr.5.18156 | kr.1,295.39 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

