New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843LDR-8

DigiKey Part Number
296-UC2843LDR-8TR-ND - Tape & Reel (TR)
296-UC2843LDR-8CT-ND - Cut Tape (CT)
296-UC2843LDR-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843LDR-8
Description
36V, 1A, 500KHZ CURRENT MODE PWM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Buck-Boost, Flyback, Forward
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.87400kr.28.74
25kr.2.57520kr.64.38
100kr.2.24830kr.224.83
250kr.2.09256kr.523.14
500kr.1.99860kr.999.30
1.000kr.1.92122kr.1,921.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.83954kr.4,598.85
5.000kr.1.79032kr.8,951.60
7.500kr.1.76567kr.13,242.53
12.500kr.1.73837kr.21,729.62
17.500kr.1.72240kr.30,142.00
25.000kr.1.70706kr.42,676.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750