Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843DTR

DigiKey Part Number
296-UC2843DTR-ND - Tape & Reel (TR)
296-UC2843DCT-ND - Cut Tape (CT)
296-UC2843DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843DTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.6.47900kr.64.79
25kr.5.87080kr.146.77
100kr.5.20260kr.520.26
250kr.4.88432kr.1,221.08
500kr.4.69248kr.2,346.24
1.000kr.4.62700kr.4,627.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.36770kr.10,919.25
5.000kr.4.26718kr.21,335.90
7.500kr.4.21685kr.31,626.38
12.500kr.4.16109kr.52,013.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000