
UC2825AN | |
|---|---|
DigiKey Part Number | 296-11168-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2825AN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2825AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.98000 | kr.72.98 |
| 10 | kr.57.09800 | kr.570.98 |
| 25 | kr.53.13480 | kr.1,328.37 |
| 100 | kr.48.78120 | kr.4,878.12 |
| 250 | kr.46.70520 | kr.11,676.30 |
| 500 | kr.45.45406 | kr.22,727.03 |
| 1.000 | kr.44.42436 | kr.44,424.36 |
| Unit Price without VAT: | kr.72.98000 |
|---|---|
| Unit Price with VAT: | kr.91.22500 |

