
UC2825ADWTR | |
|---|---|
DigiKey Part Number | 296-39516-2-ND - Tape & Reel (TR) 296-39516-1-ND - Cut Tape (CT) 296-39516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2825ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2825ADWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.41000 | kr.55.41 |
| 10 | kr.42.99200 | kr.429.92 |
| 25 | kr.39.88640 | kr.997.16 |
| 100 | kr.36.47340 | kr.3,647.34 |
| 250 | kr.35.68708 | kr.8,921.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.32.39522 | kr.64,790.44 |
| Unit Price without VAT: | kr.55.41000 |
|---|---|
| Unit Price with VAT: | kr.69.26250 |


