
UC2708N | |
---|---|
DigiKey Part Number | 296-34709-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2708N |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2708N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.109.57000 | kr.109.57 |
10 | kr.87.02700 | kr.870.27 |
50 | kr.77.99300 | kr.3,899.65 |
100 | kr.75.19550 | kr.7,519.55 |
250 | kr.72.24168 | kr.18,060.42 |
500 | kr.70.46208 | kr.35,231.04 |
Unit Price without VAT: | kr.109.57000 |
---|---|
Unit Price with VAT: | kr.136.96250 |