
UC2705D | |
|---|---|
DigiKey Part Number | 296-2484-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2705D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2705D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.49000 | kr.73.49 |
| 10 | kr.57.58700 | kr.575.87 |
| 75 | kr.50.01680 | kr.3,751.26 |
| 150 | kr.48.25713 | kr.7,238.57 |
| 300 | kr.46.80890 | kr.14,042.67 |
| 525 | kr.45.82888 | kr.24,060.16 |
| 1.050 | kr.44.81024 | kr.47,050.75 |
| Unit Price without VAT: | kr.73.49000 |
|---|---|
| Unit Price with VAT: | kr.91.86250 |

