
UC2577T-ADJ | |
|---|---|
DigiKey Part Number | 296-11159-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2577T-ADJ |
Description | IC REG BST FLYBCK ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 5V 1 Output 3A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC2577T-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.17000 | kr.170.17 |
| 10 | kr.137.10300 | kr.1,371.03 |
| Unit Price without VAT: | kr.170.17000 |
|---|---|
| Unit Price with VAT: | kr.212.71250 |

