
UC2572DTR | |
|---|---|
DigiKey Part Number | 296-UC2572DTR-ND - Tape & Reel (TR) 296-UC2572DCT-ND - Cut Tape (CT) 296-UC2572DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2572DTR |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2572DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 30V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Ramp | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.90000 | kr.38.90 |
| 10 | kr.29.84800 | kr.298.48 |
| 25 | kr.27.57960 | kr.689.49 |
| 100 | kr.25.08730 | kr.2,508.73 |
| 250 | kr.23.89928 | kr.5,974.82 |
| 500 | kr.23.18310 | kr.11,591.55 |
| 1.000 | kr.22.59367 | kr.22,593.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.97149 | kr.54,928.72 |
| Unit Price without VAT: | kr.38.90000 |
|---|---|
| Unit Price with VAT: | kr.48.62500 |

