
UC1836L/883B | |
|---|---|
DigiKey Part Number | 2156-UC1836L/883B-ND |
Manufacturer | |
Manufacturer Product Number | UC1836L/883B |
Description | ANALOG CIRCUIT, 1 FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 6mA | |
Voltage - Input | 40V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | 20-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.204.53000 | kr.1,840.77 |
| Unit Price without VAT: | kr.204.53000 |
|---|---|
| Unit Price with VAT: | kr.255.66250 |


